Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 1852215

Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
$ 2.37
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1852215 herunter.

Phoenix Contact

Datasheet8 SeitenVor 1 Jahre
Technical Drawing1 SeiteVor 0 Jahren

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-1.13%

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Verwandte Teile

Phoenix Contact1984057
Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 6; 3.5 mm; Soldering Mount
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 6 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™
Phoenix Contact1725159
Terminal Block Connector; PCB; Pluggable; Spring Cage; 6; 3.5 mm; PTDA 1.5; 8 A; 240 V
TE Connectivity / AMP284509-6
Conn Terminal Block F 6 POS 3.81mm Screw RA Cable Mount 11A/Contact
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)

Beschreibungen

Beschreibungen von Phoenix Contact 1852215, die von den Distributoren bereitgestellt werden.

Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 3.81mm pitch P lug 24-18 AWG Crimp
PCB PLUG CRIMP 3.81MM 18AWG 160V 8A 6 POSITION COMBICON CONTROL SERIES
Socket header, 6 pole, pitch 3.81 mm, straight, green, 1852215
Phoenix Contact Printconnectoren MCC 1/ 6-STZ-3,81 - 1852215
TERM BLOCK PLUG 6POS STR 3.81MM
Phoenix,PCBplug connector,MCC1/6-STZ-3,81,
Plug component, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 6, Connection type: Crimp connection, Color: green
PCB connector, nominal cross section: 1 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MCC 1/..-STZ, pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG