Beschreibungen von Phoenix Contact 1851083, die von den Distributoren bereitgestellt werden.
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 3.81mm pitch P lug 26-16AWG Spring
Terminal Connector Plug Male 8A 160V 6-Pos.
Conn Pluggable Terminal PL 6 POS 3.81mm Push-In ST 8A
Avnet Japan
PCB PLUG PUSH-IN 3.81MM 16AWG 160V 8A 6 POSITION COMBICON FK-MCP SERIES
Phoenix Contact Printconnectoren FK-MCP 1,5/ 6-ST-3,81 - 1851083
Conn; Term Blk; PCB; Plug; 6; 3.81mm; 26-16 AWG; 8A; 300 V; PA
Socket header, 6 pole, pitch 3.81 mm, straight, green, 1851083
Phoenix Contact FK-MCP 1.5/6-ST-3.81 3.81mm Pitch 6P Pluggable Terminal Block Plug Spring Cage Green 320V
MINI-COMBICON SERIES SPRING CONNECTION 6POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 19.05MM LENGTH
TERM BLOCK PLUG 6POS STR 3.81MM
Buy the Phoenix Contact 1851083 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1851083 is a direct replacement for existing installations.
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: FK-MCP 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard