Beschreibungen von Phoenix Contact 1840560, die von den Distributoren bereitgestellt werden.
Terminal Block, Feed-Thru, Header, 7.62 mm, 3 Ways, 20 A, 300 V, Screw Clamp Right Angle
Terminal Block, Header, 7.62Mm; |Phoenix Contact DFK-PC 4/ 3-GF-7,62
Conn Terminal Block Feed Through HDR 3 POS 7.62mm RA Panel Mount 20A
Avnet Japan
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
POWER-COMBICON SERIES FEED THROUGH WITH SCREW CONNECTION 3POS 20A 400VAC 24-10AWG GREEN PLASTIC HOUSING 7.62MM PITCH 15.24MM LENGTH
Phoenix,Straight plug,DFK-PC4/3-GF-7,62,Phoenix Contact 7.62mmpitch3pPlug-in terminal blocks Straight connector, DFK-PC 4/ 3-GF-7.62series, 1 kV, Tighten the screws, green
TERMINAL BLOCK, HDR, 3POS, SCREW CLAMP; Gender: Header; Pitch Spacing: 7.62mm; No. of Positions: 3Ways; Rated Current: 20A; Rated Voltage: 300V; Block Orientation: Screw Clamp Right Angle; Product Range: COMBICON Series; SVHC: Lead (15-Jan-2019)
Feed-through connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: DFK-PC 4/..-GF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Direct mounting, conductor/PCB connection direction: 0 °, number of solder pins per potential: 1, plug-in system: COMBICON PC 4, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard