Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 1827224

Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 12; Screw; 2.5 kV; 160 V; PA; M2
$ 10.72
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1827224 herunter.

Phoenix Contact

Datasheet13 SeitenVor 1 Jahre
Technical Drawing1 SeiteVor 0 Jahren

IHS

element14 APAC

Master Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-2.28%

Lieferkette

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Verwandte Teile

Phoenix Contact1827075
Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 12; Screw; 2.5 kV; 160 V; PA; M2
Phoenix Contact1827800
Phoenix Contact MC 1 Series Pluggable Terminal Block Header 12 POS 3.81mm Screw 5/12-STF-3.81
Phoenix Contact1828443
Conn Terminal Block F 12 POS 3.81mm Screw ST Panel Mount 8A
TE Connectivity / AMP1-284392-2
Conn Terminal Block 12 POS 3.81mm Solder ST Thru-Hole 12A/Contact

Beschreibungen

Beschreibungen von Phoenix Contact 1827224, die von den Distributoren bereitgestellt werden.

Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 12; Screw; 2.5 kV; 160 V; PA; M2
Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 8A
Terminal Block, Pluggable, 12Pos, 16Awg; |Phoenix Contact 1827224
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING CODED SIDE 12POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 41.91MM LENGT
Phoenix,PCBplug connector,MCVR1,5/12-ST-3,81,Phoenix Contact 3.81mmpitch12pPlug-in terminal blocks plug, MCVR 1.5/12-ST-3.81series, 160V V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MCVR 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG