Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 1825640

Terminal Block Connector; PCB; Plug; Screw; 16; 5.08 mm; 24-12 AWG; Green; 12A; 250V; M 3
$ 21.163
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1825640 herunter.

Phoenix Contact

Datasheet11 SeitenVor 1 Jahre
Technical Drawing1 SeiteVor 0 Jahren

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+8.82%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Verwandte Teile

Phoenix Contact1778124
Terminal Block Connector; Plug; Screw; 16; 5.08 mm; 24-12 AWG; 12 A; 250 V; M 3
Phoenix Contact1792388
Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 12A
Phoenix Contact1792896
Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 12A Cardboard
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 18 POS 5.08mm Screw ST Cable Mount 10A/Contact
WeidmullerBLZ 5.08/16
TERMINAL BLOCK, PLUGGABLE, 16POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:16Ways; Wire Size (AWG):22AWG to 12AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product R

Beschreibungen

Beschreibungen von Phoenix Contact 1825640, die von den Distributoren bereitgestellt werden.

Terminal Block Connector; PCB; Plug; Screw; 16; 5.08 mm; 24-12 AWG; Green; 12A; 250V; M 3
Conn Terminal Block M 16 POS 5.08mm Screw RA Panel Mount 12A Cardboard
Terminal Inverted Connector Male 12A 250V 16-Pos. - IC25/16-STGF-508
Phoenix,IC2,5/16-STGF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch16pPlug-in terminal blocks Reversed plug, IC 2.5/16-STGF-5.08series, 630 V, Tighten the screws, green
Terminal Block, Pluggable, 16Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:16Ways; Wire Size (Awg):30Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Range:Ic;rohs Compliant: Yes |Phoenix Contact IC 2,5/16-STGF-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: IC 2,5/..-STGF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism for cable-to-cable connection, mounting method: Threaded flange, type of packaging: packed in cardboard

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IC 2,5/16-STGF-5,08
  • IC2,5/16-STGF-5,08