Beschreibungen von Phoenix Contact 1792427, die von den Distributoren bereitgestellt werden.
Conn Terminal Block F 20 POS 5.08mm Screw ST Cable Mount 12A
Terminal Connector Plug Female 12A 250V 20-Pos. - MVSTBR25/20-ST-508
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
COMBICON MVSTBR RoHS Compliant 2012 Straight Terminal Block Plug, Female Sockets UL94V-0 30AWG 90° 15A
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 20, Connection type: Screw connection, Color: green
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING SMOOTH WALL 20POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 96.52MM LENGTH
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 20, number of rows: 1, number of positions: 20, number of connections: 20, product range: MVSTBR 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard