Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 1792252

Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
$ 2.49
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1792252 herunter.

IHS

Datasheet30 SeitenVor 3 Jahren

Phoenix Contact

element14 APAC

Master Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-22.84%

Lieferkette

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Verwandte Teile

Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1792760
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity796638-3
Terminal Block, Header, 3Pos, Th; |Buchanan Te Connectivity 796638-3
TE Connectivity796635-3
PCB, Terminal Block; Plug; 3 Pos.; 0.2 in. CL; 250 VAC; Right Angle; Tin; Polyam
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V

Beschreibungen

Beschreibungen von Phoenix Contact 1792252, die von den Distributoren bereitgestellt werden.

Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
Conn Pluggable Terminal Block PL 3 POS 5.08mm Screw RA 12A Cardboard
Avnet Japan
Terminal Block, Pluggable, 3Pos, 12Awg; |Phoenix Contact 1792252
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 3-Pos. - MVSTBR25/3-ST-508
12A 3 0.2~2.5 1 12~30 5.08mm Green Pluggable System Terminal Block ROHS
Phoenix,MVSTBR2,5/3-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch3pPlug-in terminal blocks, MVSTBRseries, Tighten the screws
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING SMOOTH WALL 3POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 10.16MM LENGTH
Mounting Type = Cable Mount / Gender = Female / Pitch mm = 5.08 / Poles = 3 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = VDE / Standards Met = UL Recognized / Standards Met = CSA / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = MVSTBR
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MVSTBR 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG