Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 1790335

PCB terminal, 1 pole, pitch 5.08 mm, AWG 24-16, 15 A, spring-clamp connection, green, 1790335
$ 1.039
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1790335 herunter.

Phoenix Contact

Technical Drawing1 SeiteVor 0 Jahren

element14 APAC

Master Electronics

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-16.77%

CAD-Modelle

Laden Sie Phoenix Contact 1790335 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Verwandte Teile

Phoenix Contact1706701
Terminal Block Connector; 16 A; 250 V; 5.08 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
Phoenix Contact1706714
Phoenix Contact ZFKDS1,5-W-5,08 PCB Terminal Block, 1 Ch, 5.08mm Pitch, TH, Spring Cage, Green
Phoenix Contact1904969
PCB Terminal Block [Phoenix Contact] ZFKDS 2,5-5,08 PCB Terminal Block 4017918188719
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug

Beschreibungen

Beschreibungen von Phoenix Contact 1790335, die von den Distributoren bereitgestellt werden.

PCB terminal, 1 pole, pitch 5.08 mm, AWG 24-16, 15 A, spring-clamp connection, green, 1790335
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 15A Cardboard
5.08mm 1x1P 15A 1P 250V Green 1 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
PCB TERMINAL PUSH-IN 5.08MM 16AWG 400V 15A 1 POSITION COMBICON CONTROL SERIES
SPRING DESIGN CONDUCTOR CONNECTION HORIZONTAL TO PCB AND OPENING LEVER 15A 250VAC 24-16AWG GREEN PLASTIC HOUSING 5.08MM PITCH
Phoenix,FFKDS/H1-5,08,PCBterminal,Phoenix Contact PCBTerminal block FFKDS/H1-5.08series, 1road, 5.08mmPitch, Through-hole, Push-in spring termination, green
PC terminal block, Nominal current: 15 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 1, Type of connection: Spring-cage conn., Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: FFKDS(A)/H1, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FFKDS/H1-5,08