Beschreibungen von Phoenix Contact 1776566, die von den Distributoren bereitgestellt werden.
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 320 V, Through Hole Right Angle
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
8 Straight Needle 1 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole
TERMINAL BLOCK, HEADER, 8POS, R/A, TH
Phoenix Contact Printplaat-basiselementen MSTB 2,5/ 8-GF-5,08 - 1776566
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 8 POSITION COMBICON MSTB SERIES
Phoenix Contact MSTB2,5/8-GF-5,08 PCB Socket, 5.08mm Pitch 8-Pin Single Row Header, MSTB Series, Straight
8 PinM,12A,320V,2.5 mm ,Pih:5.08 mm,CR-Cld,CLR:GN
COMBICON SERIES SCREW FLANGE PLUG IN PARALLEL TO PCB 8POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 35.56MM LENGTH
MSTB 2 5/ 8-GF-5 08 PCB header nominal
Terminal Block, Header, 8Pos, R/A, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:8Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:Mstb; Svhc:Lead (15-Jan Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 8-GF-5,08
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard