Beschreibungen von Phoenix Contact 1767067, die von den Distributoren bereitgestellt werden.
8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 8 POS 7.62mm Screw RA Cable Mount 12A
8 Pos, 7.62mm Pitch, 630V, 15A, Screw Terminal Block
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 8POS 12A 400VAC 24-12AWG GREEN PLASTIC HOUSING 7.62MM PITCH 53.34MM LENGTH
Phoenix,GMSTB2,5/8-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch8pPlug-in terminal blocks plug, GMSTB 2.5/ 8-ST-7.62series, 1 kV, Tighten the screws, green
TERMINAL BLOCK, PLUGGABLE, 8POS, 12AWG; Pitch Spacing: 7.62mm; No. of Positions: 8Ways; Wire Size (AWG): 24AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 250V; Product Range: COMBICON Series; SVHC: Lead (15-Jan-2019); Wire Size AWG Max: 12AWG; Wire Size AWG Min: 24AWG
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: GMSTB 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard