Phoenix Contact 1754601

Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 10; Screw; 4 kV
$ 7.26
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1754601 herunter.

Phoenix Contact

Datasheet18 SeitenVor 3 Jahren
Technical Drawing1 SeiteVor 0 Jahren

Farnell

element14 APAC

Master Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-25.18%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Verwandte Teile

Phoenix Contact1725652
Terminal Block Connector; PCB; Pluggable; Spring Cage; 10; 5 mm; PTDA 2.5; 14 A; 400 V
Phoenix Contact1792605
Conn Terminal Block F 10 POS 5mm Screw ST Cable Mount 12A
Phoenix Contact1792090
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 10; Screw; 4 kV
TE Connectivity / AMP1-1546173-0
Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 12A/Contact
Weidmuller1716400000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box

Beschreibungen

Beschreibungen von Phoenix Contact 1754601, die von den Distributoren bereitgestellt werden.

Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 10; Screw; 4 kV
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 10 POS 5mm Screw RACable Mount 12A
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 10POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.0MM PITCH 45MM LENGTH
Phoenix,MSTB2,5/10-ST,PCBplug connector,Phoenix Contact 5mmpitch10pPlug-in terminal blocks plug, MSTB 2.5/10-STseries, 320 V, Tighten the screws, green
Terminal Block, Standard, 10P, 24-12Awg; Pitch Spacing:5Mm; No. Of Positions:10Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/10-ST
Buy the Phoenix Contact 1754601 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1754601 PCB is a direct replacement for maintaining existing installations.
Female header Rating to EN: 12 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid or stranded Manufacturer Article n°: 1754601 Connection direction: Straight Gender of contacts: Female Housing Material: Polybutylene Terephthalate (PBT) Pitch: 5 mm Termination type: Screw Connection Poles: 10 Rated current to EN: 12 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MSTB 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MSTB 2,5/10 ST
  • MSTB 2,5/10-ST
  • MSTB2,5/10-ST