Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 1726163

Conn PC Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
$ 5.938
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1726163 herunter.

Phoenix Contact

Datasheet10 SeitenVor 1 Jahre
Technical Drawing1 SeiteVor 0 Jahren

IHS

Master Electronics

element14 APAC

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-99.52%

CAD-Modelle

Laden Sie Phoenix Contact 1726163 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Verwandte Teile

Phoenix Contact1736713
PCB HEADER Modular Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Phoenix Contact1802430
Terminal Block, R/A, Header, 2Way, Th; |Phoenix Contact 1802430
Phoenix Contact1938948
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 position; 10A; 630V; Solder
TE Connectivity796692-4
Conn Terminal Block F 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity / AMP284061-4
Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 4 Circuits

Beschreibungen

Beschreibungen von Phoenix Contact 1726163, die von den Distributoren bereitgestellt werden.

Conn PC Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
PHOENIX CONTACT 1726163 Wire-To-Board Terminal Block, 4 Ways, 400 V, 13.5 A, 26 AWG, 16 AWG, 1.5 mm
PCB TERMINAL SCREW 5.08MM 16AWG 400V 13.5A 4 POSITION COMBICON CONTROL SERIES
2LEVEL TB WITH OFFSET LEVEL LOW PRINTED CKT 4POS 13.5A 250VAC 26-16AWG GREEN PLASTIC INTERLOCKING HOUSING 5.08MM PITCH 15.24MM LENGTH
Phoenix,MKKDSN1,5/4-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKKDSN 1.5/ 4-5.08series, 8road, 2line, 5.08mmPitch, Through-hole, screw termination, green
TERMINAL BLOCK, WIRE TO BRD, 4POS, 16AWG; Pitch Spacing: 5.08mm; No. of Positions: 4Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 13.5A; Rate
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 8, number of rows: 2, number of positions per row: 4, product range: MKKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG