Phoenix Contact 1725656

Block, Terminal; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 2; Screw; Soldering; 1.5 kV
$ 1.145
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1725656 herunter.

Phoenix Contact

Datasheet10 SeitenVor 4 Jahren
Technical Drawing1 SeiteVor 0 Jahren

Upverter

element14 APAC

Master Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+2.00%

CAD-Modelle

Laden Sie Phoenix Contact 1725656 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Verwandte Teile

TE Connectivity1546215-2
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1789618
Phoenix Contact FFKDSA1/V-2,54-2 PCB Terminal Block, 2 POS, 2.54mm, Solder Thru-Hole, 6A
Phoenix Contact1881448
Terminal Block, Header, 2.5 mm, 2 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881558
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
TE Connectivity1776226-1
Strip Terminal Block, 3A, 0.24mm2, 1 Row(s), 1 Deck(s)

Beschreibungen

Beschreibungen von Phoenix Contact 1725656, die von den Distributoren bereitgestellt werden.

Block, Terminal; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 2; Screw; Soldering; 1.5 kV
Phoenix Contact 1725656 PCB Terminal block 2-pin green Screw Terminal 250 pcs
Conn PC Terminal Block 2 POS 2.54mm Solder ST Thru-Hole 6ACardboard
Terminal Block, Wire To Brd, 2Pos, 20Awg; |Phoenix Contact 1725656
PCB terminal, 2 pole, pitch 2.54 mm, AWG 26-20, 6 A, screw connection, green, 1725656
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MPT0,5/2-2,54,PCBterminal,Phoenix Contact PCBTerminal block MPT 0.5/2-2.54series, 2road, 2.54mmPitch, Through-hole, screw termination, green
Buy the Phoenix Contact 1725656 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1725656 is a direct replacement for existing installations.
Pitch mm = 2.54 / Wire Connection Method = Screw / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 6 / Voltage Rating V = 160 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MPT 0,5, pitch: 2.54 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 3041359