Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 1725172

Terminal Block Connector; PCB; Pluggable; Spring Cage; 7; 3.5 mm; PTDA 1.5; 8 A; 240 V
$ 3.348
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1725172 herunter.

Phoenix Contact

Datasheet10 SeitenVor 1 Jahre

IHS

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Verwandte Teile

Phoenix Contact1725159
Terminal Block Connector; PCB; Pluggable; Spring Cage; 6; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1725146
Terminal Block Connector; PCB; Pluggable; Spring Cage; 5; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1840395
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available
TE Connectivity1776275-5
Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 7A/Contact
TE Connectivity284539-8
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Beschreibungen

Beschreibungen von Phoenix Contact 1725172, die von den Distributoren bereitgestellt werden.

Terminal Block Connector; PCB; Pluggable; Spring Cage; 7; 3.5 mm; PTDA 1.5; 8 A; 240 V
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 3.5mm pitch Pl ug 24-16AWG Spring
PCB PLUG PUSH-IN 3.5MM 16AWG 240V 8A 7 POSITION COMBICON PTDA SERIES
Phoenix Contact Printconnectoren PTDA 1,5/ 7-PH-3,5 - 1725172
Socket header, 7 pole, pitch 3.5 mm, angled, green, 1725172
TERM BLOCK PLUG 7POS 45DEG 3.5MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 240 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 14, product range: PTDA 1,5/..-PH, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, pin layout: Linear double pinning, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG