Beschreibungen von Phoenix Contact 1717987, die von den Distributoren bereitgestellt werden.
Conn Terminal Block F 4 POS 5mm Cable Mount 12A
Pluggable Terminal Block, 4, 630 V, 12 A, 5 Mm, 24 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact QC 1,5/4-ST
Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-16 AWG IDC
Conn; Term Blk; Plug; Insulation Displacement; 4; 5 mm; 24-16 AWG; Green; 12 A;
TERMINAL BLOCK, PLUGGABLE, 4POS, 16AWG
Plug, nominal current: 12 A, rated voltage: 500 V, pitch: 5.0 mm, number of positions: 4, connection method: f
Socket header, 4 pole, pitch 5 mm, straight, green, 1717987
PCB PLUG IDC 5MM 16AWG 630V 12A 4 POSITION COMBICON QC SERIES
Phoenix Contact Printconnectoren QC 1,5/ 4-ST - 1717987
QC 1 5/ 4-ST PCB connector nominal
TERMINAL BLOCK, PLUGGABLE, 4POS, 16AWG; Pitch Spacing: 5mm; No. of Positions: 4Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: IDC; Rated Current: 12A; Rated Voltage: 630V; Product Range: QC; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 24AWG
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: QC 1,5/..-ST, pitch: 5 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard