Beschreibungen von Phoenix Contact 1419632, die von den Distributoren bereitgestellt werden.
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 4 A, 1419632
SENSOR CONNECTOR, RCPT, 4POS, M12; Connector to Connector: M12 Straight Receptacle to Free End; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.6"; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Type: 2mm Bana
Phoenix Contact M12 Receptacle; SACC-DSI-M12FS-4CON-M16/0;5; Female; 4-Pin; 4-Wire; A - Standard Key; Rear Mount; 0.5m Lead Wire
Phoenix,device connector,Installation behind the board,SACC-DSI-M12FS-4CON-M16/0,5,Phoenix Contact Sensor actuator cable, 4Core, M12
Sensor/actuator flush-type socket, 4-pos., M12 SPEEDCON, rear/screw mounting with M16 thread, with 0.5 m TPE litz wire, 4 x 0.34Square
Device connector rear mounting, Universal, 4-position, Socket, straight, M12-SPEEDCON, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.34 mm2, TPE litz wire, potted, this item is expected to be lead-free from Q2 2026 in accordance with RoHS II without exception 6c (Pb < 0.1%), a lead-free alternative is possible on request in advance