Beschreibungen von Phoenix Contact 1407730, die von den Distributoren bereitgestellt werden.
Phoenix,HC-B10-I-PT-M,Contact insert,Phoenix Contact Contact plug-in, HC-B10series, Male plug
Phoenix Contact 1407730 HC-B 10 Pin Inset + PE Plug & Clip 1 piece
Heavy Duty Insert, B10, 10+Pe Pos, Plug; |Phoenix Contact 1407730
RECTANGULAR PLUG INSERT, 10+PE, B10, PUSH IN, MALE, HEAVYCON B10 SERIES
Contact Insert 10+PE Positions 16 A 500 V 26 to 14 AWG
B10 series Contact Insert,10P+E, Rated At 16A, 500 V
Phoenix Contact Contactblok HC-B10-I-PT-M - 1407730
Heavy Duty Power Connectors HC-B 10-I-PT-M
Conn Rectangular M 11 POS ST Panel Mount
HC-B10-I-PT-M HEAVYCON pin insert B10
Phoenix Contact 1407730 大负荷电源连接器插片
Contact insert, number of positions: 10+PE, size: B10, number of connections per position: 1, Pin, Push-in connection, 500 V, 16 A, 0.14 mm2 ... 2.5 mm2, application: Power
Male insert Temperature range: -40 ... 120 °C Manufacturer Article n°: 1407730 Combustibility class: UL 94 V-0 Contact material: Silver-Plated Copper Gender of contacts: Male Gender of housing: Female Housing Material: Glass Fibre (GF) / Polyamide (PA/Nylon) Poles: 10+PE Series: HEAVYCON EVO Size: 10B Termination type: Push-In Thread: -