Beschreibungen von Phoenix Contact 0203454, die von den Distributoren bereitgestellt werden.
Cross connector/jumper for modular terminal block, Number of positions: 10, Color: silver
Accessory Type = Fixed Bridge / Accessory Colour = Silver / Standards Met = EAC / Poles = 10
PHOENIX CONTACT 0203454 Jumper (Busbar), Jumper, Modular Terminal Blocks, 10 Ways, FBI Series
Phoenix fixed bridge, FBI 10-12series, used forDIN Rail terminal block
UNIVERSAL ACCESSORIES FIXED BRIDGE 10 TERMINAL BLOCK AND STRIPS FBI SERIES
Connector Accessories Fixed Bridge Straight Polyamide/Copper Silver
Accessories/Fxd brdg,Pih:12mm,Pin:10,L:7.5mm,W:118.4mm,CLR:SLR
Terminal Block Tools & Accessories FBI 10-12 10P FIXED BRIDGE
Terminal Block Center Jumper 10 Pole FBI Series - FBI10-12
Phoenix Contact Fixed bridge; 10-Pole; Color: Silver
Phoenix Contact Vaste brug FBI 10-12 - 0203454
Fixed bridge, pitch: 12 mm, color: silver
Terminal Block Accessory, Bridge
JUMPER TERM BLK 10POS SCREW-IN
Connection Bar, Fbi 10-12; Accessory Type:Jumper; For Use With:Modular Terminal Blocks; No. Of Positions:10Positions; Pitch Spacing:-; Product Range:Fbi Series Rohs Compliant: Yes |Phoenix Contact 0203454
Buy the Phoenix Contact 0203454 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 0203454 is a direct replacement for existing installations.