Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Pasternack PEW51CP002-40

WR-51 Waveguide 40 Db Broadwall
$ 1,843.4
Datenblatt

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PEW51CP002-40 herunter.

Pasternack

Datasheet3 SeitenVor 1 Jahre

Beschreibungen

Beschreibungen von Pasternack PEW51CP002-40, die von den Distributoren bereitgestellt werden.

WR-51 WAVEGUIDE 40 DB BROADWALL
Key Specifications, Waveguide Size : WR-51, Flange Size: None Flange, Flange Type : UG Square Flange, Flange Group : Standard, Minimum Frequency: 14.5 GHz, Maximum Frequency: 22 GHz, Impedance : 50 Ohms, Maximum VSWR: 1.25:1, Maximum Insertion Loss: 0.2 dB, Coupling: 40 dB. WR-51 Waveguide 40 dB Broadwall Coupler, UG Square Flange, SMA Female Coupling Port, 14.5 GHz to 22 GHz, Brass., Pasternack’s PEW51CP002-40 is a WR-51 directional broadwall waveguide coupler with a 50 Ohm impedance. This directional waveguide coupler has a SMA connector with a female gender configuration for the coupling port. Our waveguide coupler operates over a frequency range between 14.5 GHz and 22 GHz. This waveguide broadwall coupler has a coupling value of 40 dB. This 40 dB waveguide coupler has a brass copper body with silver plating. Our WR-51 directional waveguide coupler is rated for a maximum input power (CW) of 350 Watts. This 22 GHz waveguide coupler has a 1.1:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this 3-port WR-51 waveguide coupler are on our downloadable PDF datasheet above. The PEW51CP002-40 broadwall waveguide coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our waveguide coupler has a maximum insertion loss of 0.2 dB. This waveguide coupler has a UG square flange, which is made up of brass copper material with a silver plating. The waveguide coupler with a UG square flange has a minimum coupler directivity of 25 dB. This WR-51 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same-business-day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal 3-port directional broadwall waveguide coupler for your requirement.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER