Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Pasternack PE9337

|Pasternack Enterprises PE9337
$ 66.936
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9337 herunter.

RFMW

Datasheet3 SeitenVor 10 Jahren

Bestandsverlauf

3-Monats-Trend:
+148%

Beschreibungen

Beschreibungen von Pasternack PE9337, die von den Distributoren bereitgestellt werden.

|Pasternack Enterprises PE9337
SHV Jack to SHV Jack Adapter
COAX ADAPT SHV TO SHV
Key Specifications, Connector Series 1: SHV, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SHV, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SHV Jack to SHV Jack Adapter. SHV adapter PE9337 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SHV to SHV adapter is a in-series coaxial adapter design. This 50 Ohm SHV adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 300 MHz. SHV jack to SHV jack adapter is one of the many RF components that ship same day as they are ordered. PE9337 jack SHV to jack SHV adapter has a straight body. This Pasternack straight SHV coax adapter is a in-line RF adapter. Our jack SHV to jack SHV adapter PE9337 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SHV to SHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER