Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Pasternack PE91506

Threaded 18GHz 50Ω gold PlugTOJack,Plug to socket wire mounting,Bracket mounting,free hanging,Through hole mounting
$ 227.336
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91506 herunter.

RFMW

Datasheet4 SeitenVor 6 Jahren

Bestandsverlauf

3-Monats-Trend:
-33.33%

Beschreibungen

Beschreibungen von Pasternack PE91506, die von den Distributoren bereitgestellt werden.

Threaded 18GHz 50Ω gold PlugTOJack,Plug to socket wire mounting,Bracket mounting,free hanging,Through hole mounting
Precision N Female to TNC Male Adapter
|Pasternack Enterprises PE91506
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision N Female to TNC Male Adapter. Type N adapter PE91506 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to TNC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. N type female to TNC male adapter is one of the many RF components that ship same day as they are ordered. PE91506 female type N to male TNC adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female type N to male TNC adapter PE91506 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER