Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Pasternack PE91380

Sma Female To Ssmc Plug Adapter |Pasternack Enterprises PE91380
$ 88.997
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE91380 herunter.

RFMW

Datasheet4 SeitenVor 8 Jahren

Bestandsverlauf

3-Monats-Trend:
-10.00%

Beschreibungen

Beschreibungen von Pasternack PE91380, die von den Distributoren bereitgestellt werden.

Sma Female To Ssmc Plug Adapter |Pasternack Enterprises PE91380
COAX ADAPT SMA TO SSMC
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMA Female to SSMC Plug Adapter. SMA adapter PE91380 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SSMC adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 3 GHz. SMA female to SSMC plug adapter is one of the many RF components that ship same day as they are ordered. PE91380 female SMA to plug SSMC adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to plug SSMC adapter PE91380 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SSMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER