Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Pasternack PE9070

SMA Female to SMA Female Adapter
$ 48.11
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9070 herunter.

RFMW

Datasheet4 SeitenVor 10 Jahren

IHS

ShowMeCables

Bestandsverlauf

3-Monats-Trend:
+41.63%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Beschreibungen

Beschreibungen von Pasternack PE9070, die von den Distributoren bereitgestellt werden.

SMA Female to SMA Female Adapter
|Pasternack Enterprises PE9070
The Premium Pasternack PE9070 SMA Female to SMA Female Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 18GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: SMA Female (MIL-STD-348A)Connector B: SMA Female (MIL-STD-348A)50 Ohm18GHz Max Frequency1.25:1 Max VSWR335 VrmsGold Plated Beryllium Copper PinPassivated Stainless Outer ConductorTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9070
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. SMA Female to SMA Female Adapter. SMA adapter PE9070 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA female to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE9070 female SMA to female SMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to female SMA adapter PE9070 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER