Pasternack PE9066

Pasternack PE9066 - Mini-UHF Female Tee Body Adapter
$ 30.69
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PasternackPE90665311
22h
RFMWPE906601Bag
5h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9066 herunter.

RFMW

Datasheet3 SeitenVor 13 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-04-02

Beschreibungen

Beschreibungen von Pasternack PE9066, die von den Distributoren bereitgestellt werden.

Pasternack PE9066 - Mini-UHF Female Tee Body Adapter
COAX ADAPT UHF MINI TO UHF MINI
Key Specifications, Connector Series 1: Mini UHF, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini UHF, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: Mini UHF, Connector Gender 3: Female, Connector Polarity 3: Standard, Connector Impedance 3: 50 Ohm, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel, Connector Mount Method 3: None, Connector Body Material 3: Brass, Connector Body Plating 3: Nickel. Mini UHF Tee Adapter Female-Female-Female. Mini UHF adapter PE9066 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Mini UHF to Mini UHF adapter is a in-series coaxial adapter design. This 50 Ohm Mini UHF adapter is precision manufactured to RF components industry specifications. Mini UHF female to Mini UHF female adapter is one of the many RF components that ship same day as they are ordered. PE9066 female Mini UHF to female Mini UHF adapter has a tee body. This Pasternack tee Mini UHF adapter is also known as a Mini UHF T connector. Our female Mini UHF to female Mini UHF adapter PE9066 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Mini UHF to Mini UHF radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER