Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Pasternack PE9005

|Pasternack Enterprises PE9005
$ 45.255
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE9005 herunter.

RFMW

Datasheet4 SeitenVor 7 Jahren

IHS

ShowMeCables

Bestandsverlauf

3-Monats-Trend:
+201%

Beschreibungen

Beschreibungen von Pasternack PE9005, die von den Distributoren bereitgestellt werden.

|Pasternack Enterprises PE9005
N Female to BNC Male Adapter
RF STRAIGHT ADAPTER
COAX ADAPT BNC TO N
The Pasternack PE9005 - N Female to BNC Male Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 4GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: N Female (MIL-STD-348A)Connector A: BNC Male (MIL-STD-348A)50 Ohm4GHz Max Frequency1.3:1 Max VSWRGold Plated Brass PinNickel Plated Brass BodyTemperature Range: -55C to 125C RoHS and REACH CertifiedPasternack PE9005
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Female to BNC Male Adapter. Type N adapter PE9005 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to BNC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. N type female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9005 female type N to male BNC adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our female type N to male BNC adapter PE9005 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER