Pasternack PE8734

RF Filter, Tunable, 100 MHz to 200 MHz, 1% BW
$ 4,368.255
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE8734 herunter.

RFMW

Datasheet3 SeitenVor 12 Jahren

Beschreibungen

Beschreibungen von Pasternack PE8734, die von den Distributoren bereitgestellt werden.

RF Filter, Tunable, 100 MHz to 200 MHz, 1% BW
3 Section Tunable Band Reject Fi
Key Specifications, Type: Band Reject, Design: Tunable, Min Frequency: 100 MHz, Max Frequency: 200 MHz, Impedance: 50 Ohm, Input Max VSWR: 1.5:1, Maximum Power: 50 Watts, Connector-In Series: N, Connector-In Gender: Female, Connector-Out Series: N, Connector-Out Gender: Female. 3 Section Tunable Band Reject Filter With N Female Connectors Operating From 100 MHz to 200 MHz With a 1% Bandwidth. Tunable band reject filter (also known as band stop or notch filter) PE8734 from Pasternack is part of our extensive in-stock RF components for sale. Our tunable band reject filter is manufactured with N connectors that are female and in a 3 section design. This 3 section N tunable band-reject filter has an VSWR of 1.5 and a maximum power of 50 Watts. Frequency range of this adjustable band stop filter is 100 MHz to 200 MHz and the percentage of bandwidth is 1%. PE8734 adjustable band reject notch filter is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 3 section variable notch filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER