Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Pasternack PE80L2007

High Power Limiter, Field Replaceable 2.92mm, 100W Peak Power, 15 us Recovery, 13 dBm Flat Leakage, 18 GHz to 40 GHz
$ 1,921.984
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE80L2007 herunter.

RFMW

Datasheet5 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von Pasternack PE80L2007, die von den Distributoren bereitgestellt werden.

High Power Limiter, Field Replaceable 2.92mm, 100W Peak Power, 15 us Recovery, 13 dBm Flat Leakage, 18 GHz to 40 GHz
High Power Limiter, Field Replac
Key Specifications, Connector In Series: 2.92mm, Connector In Gender: Male, Connector Out Series: 2.92mm, Connector Out Gender: Female, Minimum Frequency: 18 GHz, Maximum Frequency: 40 GHz, Design Type: High Power, Peak Power: 100 Watt, Connector Option: Field Replaceable, Leakage (CW): 13 dBm, Recovery Time : 15,000 ns. High Power Limiter, Field Replaceable 2.92mm, 100W Peak Power, 15 us Recovery, 13 dBm Flat Leakage, 18 GHz to 40 GHz., Pasternack ships all of our products, including the PE80L2007 high power field replaceable broadband signal limiter same-day, internationally. This 2.92mm series limiter has a maximum peak power of 100W at 10µs Pulse Width 5% Duty Cycle and Pasternack aims to keep our product inventory consistently stocked. The 100W limiter has 2.92mm male to 2.92mm type connectors with a dense but rugged, thin-film construction. Pasternack’s PE80L2007 high power field replaceable high-power limiter features an impressive typical insertion loss of 4.5 dB. The PE80L2007 2.92mm to 2.92mm limiter has a typical recovery time of 15,000 nanoseconds. Pasternack’s PE80L2007 100W limiter has a 4.5 dB typical insertion loss, and a minimum operational temperature range of 0 degrees C to a maximum of 50°C. PE80L2007 is a RF high power 100W at 10µs Pulse Width 5% Duty Cycle limiter intended for use in space systems, VSAT, SATCOM, radar, and microwave radio applications. Our high-quality 2.92mm to 2.92mm limiters that we ship around the world, have a broadband frequency of 18 GHz – 40 GHz. Download the field replaceable high power 100W PE80L2007 PDF datasheet with specifications and CAD drawing with dimensions for detailed technical information. Our PE80L2007 has an average input power of 1 and a military-grade design. In fact, this 40 GHz 100W high-rel limiter meets the US Department of Defense environmental test methods for humidity of MIL-STD-202F, Method 103B, Condition B and vibration of MIL-STD-202F, Method 204D, Condition B. Get in touch with Pasternack’s expert technical support for assistance with the high power 100W PE80L2007 broadband limiter. Founded in 1972, Pasternack has continued to meet the needs of its customers providing 18 (GHz) – 40 (GHz) high power limiters as well as a plethora of other electronic components. Pasternack’s knowledgeable sales team simplifies the checkout process and certifies that your 18 GHz – 40 GHz 1 average input power high-reliability broadband limiter will be exact to spec. PE80L2007 has a max leakage of 13 dBm and is part of our vast inventory of electronic products. This 2.92mm male to 2.92mm limiter is ready for purchase and ships anywhere in the world. Order your high power field replaceable 100W limiter online today—there is no minimum order quantity and we provide same day shipping.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER