Pasternack PE80L2000

High Power Limiter, SMA, 100W Peak Power, 12 ns Recovery, 15 dBm Flat Leakage, 6 GHz to 18 GHz
$ 5,316.068
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE80L2000 herunter.

RFMW

Datasheet8 SeitenVor 5 Jahren

IHS

Beschreibungen

Beschreibungen von Pasternack PE80L2000, die von den Distributoren bereitgestellt werden.

High Power Limiter, SMA, 100W Peak Power, 12 ns Recovery, 15 dBm Flat Leakage, 6 GHz to 18 GHz
SMA High Power Limiter, 100 Watt
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 6 GHz, Maximum Frequency: 18 GHz, Design Type: High Power, Peak Power: 100 Watt. High Power Limiter, SMA, 100W Peak Power, 12 ns Recovery, 15 dBm Flat Leakage, 6 GHz to 18 GHz. The PE80L2000 radio frequency high power limiter from Pasternack is one of many radio frequency parts that are specifically stocked for quick shipment. Our radio frequency high power is designed with a SMA female to SMA female connector configuration. The Pasternack RF limiter is designed for high power and has a maximum peak power of 100 watts. Pasternack SMA to SMA limiter has a minimum frequency of 6 GHz and a maximum frequency of 18 GHz. This high-quality radio frequency limiter has a typical leakage power of 15 dBm. Additional radio frequency specs for this Pasternack component can be found in the downloadable datasheet PDF specifications. The Pasternack high power limiter has a typical insertion loss of 2.5 dB. Our 100 Watt limiter operates in temperatures ranging from -55 to 85 degrees C. Our PE80L2000 limiter supports a maximum average input power of 10 W. This high power limiter is 1 inches long, 1 inches wide, and 0.5 inches high. This Pasternack RF limiter will ship the same business day as purchased. Our coaxial high power SMA limiter is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF limiter as per your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER