Pasternack PE49834

19 Contact(s), Female, Panel Mount, Panel Mount
$ 487.992
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE49834 herunter.

Pasternack

Datasheet4 SeitenVor 2 Jahren

Beschreibungen

Beschreibungen von Pasternack PE49834, die von den Distributoren bereitgestellt werden.

19 Contact(s), Female, Panel Mount, Panel Mount
SMPS VITA 67.3 19 Port Plug-In M
Key Specifications, Polarity: Standard, Connector Series: SMPS, Impedance: 50 Ohm, Body Style: Straight, Mount Method: None. SMPS VITA 67.3 19 Port Plug-In Module C. PE49834 SMPS connector has an interface type of SMPS and a 50 Ohm impedance. PE49834 VITA 67 RF connector has a connector body style and does not require any special adapter and is designed for side-by-side implementation with VITA 46 hardware. This radio frequency connector is suitable for SIGINT, EWR, ground base station, communication systems, avionics, and radar system applications. This SMPS connector is stocked to be readily available for same business day shipment. Pasternack's SMPS connector has a aluminum body with chem film plating. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The radio frequency connector is made from aluminum material and has a contact life of 500 cycles or more. The PE49834 SMPS VITA 67 connector operates at a temperature range of -65 to 165 deg C. This Pasternack 19 position VITA 67 SMPS connector will ship the same business day as purchased. Our SMPS connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER