Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Pasternack PE4501

RF SHV Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
$ 83.34
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE4501 herunter.

Pasternack

Datasheet3 SeitenVor 9 Jahren

RFMW

Bestandsverlauf

3-Monats-Trend:
+31.85%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-12-20

Beschreibungen

Beschreibungen von Pasternack PE4501, die von den Distributoren bereitgestellt werden.

RF SHV Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Bayonet Lock,Female Socket,Jack Flange mounting,welding mounting,panel mount
SHV Jack Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .500 inch Hole Spacing
SHV Jack Connector Solder Attach
Key Specifications, Polarity: Standard, Connector Series: SHV, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Interface Type 1: Solder Cup. SHV Jack Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .500 inch Hole Spacing. PE4501 SHV jack 4 hole flange terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack SHV jack 4 hole flange connector uses shield/contact solder as an attachment method. Our jack SHV terminal connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. The Pasternack SHV jack 4 hole flange terminal connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack SHV terminal connector has a brass body with nickel plating. Our PE4501 SHV connector uses brass contact. This SHV jack 4 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack jack SHV 4 hole flange connector will ship the same day as purchased. Our 4 hole flange SHV jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SHV connector cable assemblies that will ship the same day as well.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER