Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Pasternack PE44634

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
$ 25.745
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE44634 herunter.

Pasternack

Datasheet3 SeitenVor 6 Jahren

RFMW

Bestandsverlauf

3-Monats-Trend:
+96.28%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Beschreibungen

Beschreibungen von Pasternack PE44634, die von den Distributoren bereitgestellt werden.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
Pasternack PE44634 - TNC Male Crimp Connector - LMR-240
TNC Male Connector Crimp/Solder Attachment for PE-C240, RG8X, .240 inch, LMR-240, LMR-240-DB, LMR-240-UF, B7808A
TNC Male Connector Crimp/Solder
Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: PE-C240, Interface Type 2: RG8X, Interface Type 3: .240 inch, Interface Type 4: LMR-240, Interface Type 5: LMR-240-DB, Interface Type 6: LMR-240-UF. TNC Male Connector Crimp/Solder Attachment for PE-C240, RG8X, .240 inch, LMR-240, LMR-240-DB, LMR-240-UF. PE44634 TNC male coaxial connector has an interface type of TNC male which is compatible with PE-C240, RG8X, .240 inch, LMR®-240, LMR®-240-DB and LMR®-240-UF cables and has an impedance of 50 Ohms. Pasternack’s TNC male connector uses crimp/solder as an attachment method. Our male TNC coaxial connector provides a maximum frequency of 11 GHz. This TNC male RF connector is stocked to be readily available for same business day shipment and can be expertly assembled using our online cable creator. The Pasternack TNC male coaxial connector has a POM dielectric type. Pasternack’s TNC coaxial connector has a brass body with nickel plating. Our PE44634 TNC connector uses a gold-plated brass contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The PE44634 TNC connector operates at a temperature range of -40 to 85 deg C. This TNC connector has a gold inner contact plating. The Pasternack TNC male connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,500 Vrms. Our TNC male connector has a length of 1.172 inches, a width of 0.59 inches, and a weight of 0.032 lbs. This Pasternack male TNC connector will ship the same business day as purchased. Our TNC male connector is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. * LMR® is a registered trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER