Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Pasternack PE44314

RF F Connector, 1 Contact(s), Male, Cable Mount, Wire Terminal
$ 17.31
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE44314 herunter.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-03-27

Beschreibungen

Beschreibungen von Pasternack PE44314, die von den Distributoren bereitgestellt werden.

RF F Connector, 1 Contact(s), Male, Cable Mount, Wire Terminal
Pasternack PE44314- 75 Ohm F Male Connector Twist Attachment for RG6
Key Specifications, Polarity: Standard, Connector Series: F, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Twist, Mount Method: None, Interface Type 1: RG6. 75 Ohm F Male Connector Twist Attachment for RG6. PE44314 type F male coaxial connector has an interface type of RG6 and a 75 Ohm impedance. Pasternack type F male connector uses shield/contact twist as an attachment method. The Pasternack type F coaxial connector has a brass body with nickel plating. This F type male coaxial RF connector is RoHS and REACH compliant. This Pasternack male F type connector will ship the same day as purchased. Our type F male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type F connector cable assemblies that will ship the same day as well.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER