Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Pasternack PE4062

RF N Connector, Male, Cable Mount, Clamp/Solder Terminal
$ 28.33
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE4062 herunter.

RFMW

Datasheet5 SeitenVor 6 Jahren

IHS

ShowMeCables

Bestandsverlauf

3-Monats-Trend:
+937%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Beschreibungen

Beschreibungen von Pasternack PE4062, die von den Distributoren bereitgestellt werden.

RF N Connector, Male, Cable Mount, Clamp/Solder Terminal
N Male Connector Clamp/Solder Attachment for RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215
50Ω wire mounting 38.4mm(Length)
N Male Connector Clamp/Solder At
The Pasternack PE4062 N Male Connector Clamp/Solder Attachment for RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215 is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 11GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: N MaleRG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215 Interface Type50 Ohm11GHz Max Frequency1.5:1 Max VSWRGold Plated Brass PinNickel Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE4062
Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: RG213, Interface Type 2: RG214, Interface Type 3: RG8, Interface Type 4: RG9, Interface Type 5: RG11, Interface Type 6: RG225, Interface Type 7: RG393, Interface Type 8: RG144, Interface Type 9: RG216, Interface Type 10: RG215. N Male Connector Clamp/Solder Attachment for RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215. PE4062 type N male coaxial connector has an interface type of RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215 and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact clamp/solder as an attachment method. Our male type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack N type male coaxial connector has a PTFE dielectric type and a VSWR of 1.5. The Pasternack N type coaxial connector has a brass body with nickel plating. Our PE4062 N type connector uses brass contact. This type N male coaxial RF connector is RoHS and REACH compliant. This Pasternack male type N connector will ship the same day as purchased. Our type N male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom N type connector cable assemblies that will ship the same day as well.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER