Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Pasternack PE3C7992-12

7/16 DIN Male to 7/16 DIN Male Right Angle Low PIM Cable 12 Inch Length Using TFT-402-LF Coax Using Times Microwave...
$ 92.98
Datenblatt
Herstellerseite

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE3C7992-12 herunter.

Pasternack

Datasheet5 SeitenVor 4 Jahren

RFMW

ShowMeCables

Beschreibungen

Beschreibungen von Pasternack PE3C7992-12, die von den Distributoren bereitgestellt werden.

7/16 DIN Male to 7/16 DIN Male Right Angle Low PIM Cable 12 Inch Length Using TFT-402-LF Coax Using Times Microwave Components
COAX CBL 7/16 DIN TO 7/16 DIN
Cable Assembly
Key Specifications, Connector 1 Series: 7/16 DIN, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: 7/16 DIN, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Copper Clad Aluminum, RF Cable Part Number: TFT-5G-402, RF Cable Type: TFT-5G-402, RF Cable Impedance: 50 Ohm, Length, Max: 12 inches. 7/16 DIN Male to 7/16 DIN Male Right Angle Low PIM Cable 12 Inch Length Using TFT-5G-402 Coax Using Times Microwave Components., Radio frequency assembly 7/16 DIN male to 7/16 DIN male right angle low PIM cable 12 inch length using TFT-5G-402 coax using Times Microwave components from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, general use, etc. The 7/16 DIN male to 7/16 DIN male right angle low PIM cable 12 inch length using TFT-5G-402 coax using Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom 7/16 DIN to 7/16 DIN cable assembly orders will ship the same business day as well. Pasternack RF coax low PIM cable assembly is built with a 7/16 DIN cable connection on one end and a right angle 7/16 DIN cable connection on the other. Our low PIM 7/16 DIN to right angle 7/16 DIN cable assembly has a male gender on end 1 and a male on end 2. PE3C7992-12 can also be known as a low PIM 7/16 DIN plug to right angle 7/16 DIN plug cable assembly and will be shipped the same day as it is purchased. This flexible RF cable assembly with a 1.25-inch diameter has copper as the cable's inner conducting material and PTFE dielectric type. 7/16 DIN low PIM cable assemblies from Pasternack are ideal for applications including indoor and outdoor use and plenum rated applications. The minimum bend radius for this cable is 0.75 inches, allowing for a single bend without damaging the cable. Our PE3C7992-12 RF cable has a FEP jacket of 0.160-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -55 to 150 degrees C. The flexible RF cable has an in-series connection. This cable assembly has a typical propagation velocity of 76% and a minimum RF shielding of 80 dB. Our 7/16 DIN male to right angle 7/16 DIN male cable has a maximum VSWR of 1.4:1. 7/16 DIN plug to 7/16 DIN plug cable assembly PE3C7992-12 is built with TFT-5G-402 which is a flexible coax type. The Pasternack low passive intermodulation flexible 7/16 DIN cable assembly is manufactured with 7/16 DIN to right angle 7/16 DIN cable connectors, has a 50 Ohm impedance, and is double shielded. Both the connectors have a solder/solder attachment method and a brass body with copper clad aluminum plating. Additional dimensions, specifications and CAD drawings for this low PIM RF cable are available on our downloadable PDF datasheet. PE3C7992-12 can also be used in the other direction and will be a right angle 7/16 DIN male to 7/16 DIN male cable assembly if the opposite connectivity is required. Low PIM 7/16 DIN plug to 7/16 DIN right angle plug cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality 7/16 DIN to 7/16 DIN cable assembly for quick shipment worldwide. Variations of 7/16 DIN cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal 7/16 DIN to 7/16 DIN low PIM RF cable assembly as per your requirements.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER