Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Pasternack PE2CP1138-30

Directional 30 dB N Coupler from 300 MHz to 500 MHz Rated to 300 Watts
$ 916.59
Datenblatt

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE2CP1138-30 herunter.

RFMW

Datasheet3 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von Pasternack PE2CP1138-30, die von den Distributoren bereitgestellt werden.

Directional 30 dB N Coupler from 300 MHz to 500 MHz Rated to 300 Watts
Directional 30 dB N Coupler from
Key Specifications, Directionality: Directional, Connector Series: N, Connector Gender: Female, Minimum Frequency: 300 MHz, Maximum Frequency: 500 MHz, Maximum Input Power: 300 Watt, Coupling Value: 30 dB. Directional 30 dB N Coupler from 300 MHz to 500 MHz Rated to 300 Watts. The RF coupler PE2CP1138-30 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with type N ports. Our type N directional coupler design has female gender configurations for input and output ports. This radio frequency coupler has a 50 Ohm impedance and provides a simple way of sampling microwave signals. The Pasternack directional coupler design is rated for a minimum frequency of 300 MHz and a maximum frequency of 500 MHz. The radio frequency coupler PE2CP1138-30 is constructed with a nominal coupling value of 30 dB and a minimum directivity of 20 dB. This female N type directional coupler is built with a maximum insertion loss of 0.2 dB and a maximum input power (CW) of 300 watts. The PE2CP1138-30 50 Ohm RF coupler is ideal for test and measurement, military communications, commercial communications, wireless communications and satcom applications. Our directional coupler operates in a temperature range from -40° deg C to 85° deg C. This radio frequency type N connector coupler has 0.8 dB of maximum frequency sensitivity. Our directional coupler design with a type N connector has a maximum VSWR (Voltage Standing Wave Ratio) of 1.2:1. Additional female type N coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2CP1138-30 directional 30 dB type N coupler is one of over 40,000 RF, microwave and millimeter wave components supplied and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER