Pasternack PE2CP1010

Dual Directional 40 dB N Coupler From 100 MHz to 500 MHz Rated To 500 Watts
$ 2,677.381
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE2CP1010 herunter.

RFMW

Datasheet3 SeitenVor 11 Jahren

Beschreibungen

Beschreibungen von Pasternack PE2CP1010, die von den Distributoren bereitgestellt werden.

Dual Directional 40 dB N Coupler From 100 MHz to 500 MHz Rated To 500 Watts
Dual Directional 40 dB N Coupler
Key Specifications, Directionality: Dual Directional, Connector Series: N, Connector Gender: Female, Design: Coupler, Minimum Frequency: 100 MHz, Maximum Frequency: 500 MHz, Maximum Input Power: 500 Watt, Coupling Value: 40 dB. Dual Directional 40 dB N Coupler From 100 MHz to 500 MHz Rated To 500 Watts. RF coupler part number PE2CP1010 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is dual directional and is manufactured with N ports. Our dual directional coupler design uses N ports that are female gender and 50 Ohm impedance. The Pasternack dual directional coupler design is rated for a minimum frequency of 100 MHz and a maximum frequency of 500 MHz. Dual directional coupler part # PE2CP1010 is constructed with a coupling value of 40 dB and a coupler directivity of 20 dB. This female N dual directional coupler is built with a maximum insertion loss of 0.3 dB and a maximum input power of 500 watts. Our dual directional coupler design with N connector is rated for a maximum insertion loss of 0.3 dB and a maximum VSWR of 1.25. Additional female N coupler specs for this RF component can be found on its radio frequency dual directional coupler PDF specifications datasheet above. PE2CP1010 dual directional 40 dB N coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER