Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Pasternack PE2082

Pasternack PE2082 Resistive Power Divider, 2-Way, SMA, DC to 6 GHz, Rated at 2 Watts
$ 433.886
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Pasternack PE2082 herunter.

RFMW

Datasheet6 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
-72.53%

Beschreibungen

Beschreibungen von Pasternack PE2082, die von den Distributoren bereitgestellt werden.

Pasternack PE2082 Resistive Power Divider, 2-Way, SMA, DC to 6 GHz, Rated at 2 Watts
|Pasternack Enterprises PE2082
Key Specifications, Connector Series In: SMA, Connector Gender In: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 2 Watt. 2 Way SMA Resistive Power Divider From DC to 6 GHz Rated at 2 Watts. PE2082 2 way SMA power divider (also known as a SMA coaxial power splitter) is rated for a minimum frequency of DC and a maximum frequency of 6 GHz. This Pasternack 2 port SMA power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 2 Watts. Our SMA coaxial RF splitter / divider has a male SMA input and 2 male SMA output ports. This 2 way SMA RF power divider from Pasternack is a resistive design and has a maximum insertion loss of 0. The maximum input VSWR of this SMA resistive splitter / divider is 1.3:1 and the minimum isolation is 0 dB. Our 2 port SMA power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This resistive 2 way SMA male coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Aliasnamen des Herstellers

Pasternack verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Pasternack ist möglicherweise auch unter den folgenden Namen bekannt:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER