Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Panduit MLT6S-CP

Pan-Ty, MLT, Cable Tie, Non-Releasable, Stainless Steel 304, Natural, 100 per Package
$ 1.863
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit MLT6S-CP herunter.

Sager Electronics

Datasheet192 SeitenVor 21 Jahren

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+54.43%

Lieferkette

Country of OriginUS

Verwandte Teile

PanduitMLT4S-CP
Panduit Stainless Steel METAL LOCKING Standard Cable Tie, 14.2 in, Natural, 100LB 100/PK
PanduitMLT2S-CP
Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 304 Stainless steel, 200 lb Strength, 100 PK
PanduitMLT1S-CP
Panduit MLT1S-CP Cable Tie, Self-Lockingx5"L, SS304, Metallic, 100Pcs, Pan-Steel Series
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Beschreibungen

Beschreibungen von Panduit MLT6S-CP, die von den Distributoren bereitgestellt werden.

Pan-Ty, MLT, Cable Tie, Non-Releasable, Stainless Steel 304, Natural, 100 per Package
Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
Cable Tie Material:Stainless Steel; Cable Tie Length:521mm; Cable Tie Width:4.6mm; Cable Bundle Diameter Max:152mm; Cable Tie Type:Standard; Product Range:Pan-Steel Series; Accessory Type:Pan-Steel Cable Tie; Colour:Natural Steel RoHS Compliant: Yes
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section Max bund
MLT Tie, 304 Stainless Steel, Standard Cross Section, 20.5 Inches (521.0mm) Length x 0.18 Inch (4.6mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.
CABLE TIE, STEEL, 520MM, P100; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 521mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 152mm; Minimum Loop Tensile Strength: 200lb; Cable Tie Type: Standard; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: Cable Tie; Body Material: Stainless Steel; Cable Bundle Diameter Min: 12.7mm; Cable Diameter Max: 152mm; Cable Diameter Min: 12.7mm; External Length / Height: 520mm; External Width: 4.4mm; For Use With: Panduit Steel & Aluminium Marker Plates & Cable Tie Mounts; Height: 520mm; Material: Stainless Steel; Operating Temperature Max: 538°C; Operating Temperature Min: -80°C; Tensile Strength: 200lb; Tensile Strength (kg): 45kg; Tensile Strength N/mm²: 890N/mm²; Tensile Strength N/m²: 890N/mm²

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MLT6S-CP.
  • MLT6S-CP..