Beschreibungen von Panduit JBP2DWH, die von den Distributoren bereitgestellt werden.
Wire Ducting & Raceways 2GANG JUNCTION BOX WHITE
Panduit JBP2DWH Surface Raceway Power Rated Junction Box, PVC, 5.19"L x 5.19"W x 2.75"H, White
Double gang two-piece screw together deep outlet box. Box accepts Pan-Way
Panduit Sales Corp Double Gang Power Rated 2-Piece Deep Out
Cable Wiring Ducts or Accessories 2GANG JUNCTION BOX WHITE
PAN - WAY 2 GANG DEEP JUNCTION BOX WITH DIVIDER WALL
Electrical, Double Gang Deep, White, Rohs
Surface Raceway, Pwr Rated Junct. Box, 2
White Polyvinyl Chloride Junction Box
JUNCTION BOX, POWER, WH,2-GANG, DEEP
POWER JUNCTION BOX, 2 GANG, PVC, WHITE; No. of Ways:2; Current Rating:-; IP Rating:-; Product Range:Pan-Way JBP2D Series RoHS Compliant: Yes
BOX JNCT 2GANG PWR RATE DEEP WHT
Double Gang Power Rated 2-piece Deep Outlet Box, White, Pan-Way Low Voltage Surface Mount Outlet Boxes are one and two-gang style boxes for low voltage and or fiber optic applications, JBX3510**, JB1**, and JB1D** are supplied with adhesive backing, Pan-Way Power Rated Surface Mount Outlet Boxes are UL 5A listed to 600V and CSA Certified to 300V, For use with LDP, LDS, and T-45, All surface mount outlet boxes are available in four colors, IW (Off White) with EI (Electric Ivory), IG (International Gray) or WH (White).