Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Panduit HV965-C0

Cable Tie, 10-1/2 in L, 2.60 in Max Bundle Dia., Black, Nylon 6/6, 160 lb Strength, 100 PK
$ 0.58
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panduit HV965-C0 herunter.

element14 APAC

Datasheet2 SeitenVor 18 Jahren

RS (Formerly Allied Electronics)

Burklin Elektronik

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-15.45%

Lieferkette

Country of OriginSingapore

Verwandte Teile

PanduitHV9100-C0
Cable Tie, 14-1/2 in L, 3.90 in Max Bundle Dia., Black, Nylon 6/6, 160 lb Strength, 100 PK
PanduitIT965-C0
Cable Tie, 10 in L, 2-9/16 in Max Bundle Dia., Black, Nylon 6/6, 124 lb Strength, 100 PK
PanduitIT940-C0
Cable Tie, 7 in L, 1.57 in Max Bundle Dia., Black, Nylon 6/6, 124 lb Strength, 100 PK

Beschreibungen

Beschreibungen von Panduit HV965-C0, die von den Distributoren bereitgestellt werden.

Cable Tie, 10-1/2 in L, 2.60 in Max Bundle Dia., Black, Nylon 6/6, 160 lb Strength, 100 PK
PANDUIT HV965-C0Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 265 mm, 8.9 mm, 65 mm
Cable Tie, In-Line, 265Mm, Pk100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Black; Cable Tie Length:265Mm; Cable Tie Width:8.9Mm; Cable Bundle Diameter Max:65Mm; Minimum Loop Tensile Strength:160Lb; Cable Tie Rohs Compliant: Yes |Panduit HV965-C0
CABLE TIE, IN-LINE, 265MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 265mm; Cable Tie Width: 8.9mm; Cable Bun; Available until stocks are exhausted Alternative available
Panduit Hyper-VTTM in line cable ties find the perfect balance of strong and flexible. Made with UV- and weather-resistant nylon theyre flexible enough to conform to irregular bundles while double-sided teeth and a two-wedge locking design add extra locki
Hyper-V Cable Tie, In-Line, 10.4 Inches (265 mm) Length, Weather Resistant, Black. Fixed and flexible two-wedge locking design provides a low threading force. Teeth on both sides of cable tie body provide additional locking strength and improved flexibility to conform to irregular bundle shapes such as securing cables to cable tray systems. Releasable head position for temporary bundling of cables prior to final locking. No need to replace ties when adding cables/wires to the bundle. Teeth on full length of body support a wide range of bundle diameters. Bending serrations on the tip of the tie allows the tip to be easily formed into an arc. enabling installer to fish the tie around the bundle in a confined space. Threading hole in the tip of the tie allows an installer to hook the tip with a simple device to pull the tie through spaces with limited access. In-Line tie design for parallel-entry of the tie into head resulting in a lower profile on cable bundles.

Aliasnamen des Herstellers

Panduit verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panduit ist möglicherweise auch unter den folgenden Namen bekannt:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HV965C0