Beschreibungen von Panduit HSTT38-C, die von den Distributoren bereitgestellt werden.
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.375 , 9.5 mm, Black, 100 ft, 30.5 m
Panduit HSTT38-C Heat Shrink Tubing, Thin Wall, .375" Dia x 100’ L, Blk, 1Roll
Panduit Polyolefin heat shrink tubing, 9.5mmdiameter, 30.5mlong, Black, 2:1
HEAT SHRINK TUBING, LNG 30.5M, SHRINK RATIO 2:1, INNER DIAM 0.38IN, HSTT SERIES
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Tubing Heat-Shrink; 2:1; Expanded: 0.38 in.; 100 ft. long; Black
Heat Shrink Tubing and Sleeves Heat Shrink Thin .38" X 100' BLK
Heat Shrink Tubing ST Cross-Linked Polyolefin Black Thin T/R
HEAT-SHRINK TUBING, 2:1, 9.5MM, BLACK; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.375"; I.D. Supplied - Metric:9.5mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:100ft; Length - Metric:30.5m RoHS Compliant: Yes
The HSTT38-C Thin Wall Heat Shrink Tubing shrinks around wires, connectors, joints, and terminals when heated to protect against abrasion. Applications include insulating and protecting wires/cables in indoor, dry locations. Shrink ratio: 2:1. Temperature