Beschreibungen von Panduit HLS-75R0, die von den Distributoren bereitgestellt werden.
Panduit HLS-75R0 Cable Tie, Hook & Loop, 75'L, Nylon, Black, 1Roll, Tak-Ty Series
Cable Tie, 75 ft L, 1/4 in Max Bundle Dia., Black, Nylon, 50 lb Strength
HOOK & LOOP CABLE FASTENER, BLACK, 19.1MM W, 22.86M; Fastener Length - Imperial:-; Fastener Length - Metric:-; Fastener Width - Imperial:0.75"; Fastener Width - Metric:19.1mm; Fastener Colour:Black; Cable Bundle Diameter
Hook & Loop Cable Fastener, Black, 19.1Mm W, 22.86M; Longitud Del Rollo:22.86M; Ancho De Cable:19.1Mm; Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Cierre, Color:Black; Características:Cut To Desired Length |Panduit HLS-75R0
Hook And Loop Roll, 75 Feet Long (22.9 Meters), 0.75 Inch Wide (19.1 mm), Black, can be cut to desired length, eliminating waste, adjustable, releasable, and reusable hundreds of times, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edges, complementary mounts available, note - minimum 2 inch overlap required to achieve loop tensile rating.