Beschreibungen von Panduit G1X2LG6, die von den Distributoren bereitgestellt werden.
Wire Ducting & Raceways Slotted Duct, PVC,1X2X6',LGRY
Panduit Wide Slot Duct; 1.26" Width; 2.03" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit G1X2LG6 Wide Slot Wiring Duct, No Cover, PVC, 1.25"x2.12"x6', Lt Gray
Trunking, 53.8 mm (H) x 32 mm (W) x 1.83 m (L), Grey, PVC, Panduct Type G
TYPE G SLOTTED WIRING DUCT, PVC, 1" X 2" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduit Slotted Duct, PVC,1"X2"X6',LGRYPanduct® type G wide slot wiring duct, 1" W x 2" H, 6' length, PVC, light gray.
Wiring Ducts Slotted Rectangular Screw PolyvinylChloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; 1 in. x 2 in. x 6 ft.; Lt Gray
Wide Finger Light Gray PVC 1" x 2 " x 6" Slotted Wiring Duct
Cable Wiring Ducts or Accessories TYPE G 1X2 6' SEC
Panduit Sales Corp Wide Slot Duct Pvc 1X2X6ftLg6Ft
WIRE DUCT SLOTTED SCREW 24" GRAY
DUCT WIRE SLOT PVC LT GRY 6'/72"
WIDE SLOT DUCT, 32MM X 53.8MM, PVC, GREY;
103011024,宽槽管道, 32MM X 53.8MM, 聚氯乙烯, 灰色;
Panduct G1X2LG6 Base Wiring Duct
PANDUIT G DUCT SLOTTED WITH MTG HOLES
Slotted Duct, Polyvinyl Chloride, 1 Inch x 2 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.