Beschreibungen von Panduit FSD75-8-DSL10, die von den Distributoren bereitgestellt werden.
Insulated Ferrule 20 AWG 1C White Copper/Tin-Plated Polypropylene 500 Tape Mounted
Insulated ferrules on strip single wire white DIN end sleeve 20 AWG (0.50mm) 0.31(8.0mm) pin length.
Terminal Block Accessory, 0.1in Max Cable Dia, Ferrule
Ferrules Terminal, 20AWG, Copper, White, 14.5mm, Tin Plated, Bag
Panduit Sales Corp FerruleInsul20Awg8MmpinWhStrip500
Terminals 20 AWG WHITE SOLD PER 50 PC STRIP
Insulated Ferrules on Strips, single wir
Pan-Term FSD75-8-DSL10 Single wire ferr
Panduit FERRULES, INSULATED, ON S
Ferrule,20 AWG,PP,13/32in.,PK500
Ferrule End Sleeves 20 AWG WHITE
TERMINAL, WIRE FERRULE, 20AWG, WHITE;
PNDT INSULATED FERRULES,;500-PC MOQ
FRRL-TRM|22AWG|DIN08MM|PP |WHT
Insulated Ferrules On Strips, Single Wire, 20 American Wire Gauge (AWG) (0.50 Millimeters Squared), 0.31 Inch (8 mm) Pin Length With White DIN End Sleeve. Polypropylene insulation housing available in DIN standard colors in strips of 50. Continuously molded design provides consistent placement of ferrules in tool to ensure fast. reliable terminations. Features a seamless barrel design to contain loose wire strands for superior terminations. Designed for use with the Semiautomatic Ferrule Crimping Tool CT-1000 for medium volume applications.