Beschreibungen von Panasonic ERJPA3F1502V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0603 15K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 15 kΩ, 0.25 W, ±1 %, ERJPA3F1502V
Anti-Surge High Power Thick Film Chip Resistor, 15000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 15kOhm ±100ppm/C
THICK FILM SMNT RESISTOR 0603 CASE 15KOHM +/-1% 0.25W +/-100PPM/DEGC
Thick Film Resistors - SMD 0603 15Kohm 1% Anti-Surge AEC-Q200
RES SMD 15K OHM 1% 1/3W 0603 / 15 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F1502V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 15KOHM
Panasonic ERJPA3F1502V - Small & High Power Chip Resistors
PANASONIC ERJPA3F1502V RESISTOR, ERJP, 15 KOHM, 0603, 0.25W, 1%
15KΩ ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 15K, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 15kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tol