Beschreibungen von Panasonic ERJP6WF4702V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0805 47K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 47K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 47 kΩ, 0.5 W, ±1 %, ERJP6WF4702V
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 47KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
THICK FILM SMNT FIXED RESISTOR 0805 CASE 47KOHM +/-1% 0.5W +/-200PPM/DEGC
Panasonic ERJP6WF4702V - Small & High Power Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Manufacturer Article n°: Construction form: 0805 Housing type: 0805 Resistor type: Thick Film Power Rating: 500 mW Rated voltage: 150 V Resistance: 47 kOhm
RES, 47K, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 47kohm; Product Range: ERJP6W Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole
Res, Thick Film, 47K, 1%, 0.5W, 0805; Resistance:47Kohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film (Double Sided); Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WF4702V