Beschreibungen von Panasonic ERJP06F4701V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0805 4.7K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 4.7K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors ±100ppm/℃ ±1% 4.7kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 4.7 kΩ, 0.5 W, ±1 %, ERJP06F4701V
ERJ Series 0805 4.7 kOhm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06F4701V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 4700 ½, 1 %, 0.5 W
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 4.7kOhm ±100ppm/C
Anti-Surge Chip Resistor, 0805 1%, 4.7Kohm, 7 Reel
SMD Thick Film 0805 0,5W 1% 4K7
Panasonic ERJP06F4701V - Small & High Power Chip Resistors
4.7KΩ ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, 4K7, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:4.7kohm; Product Range:ERJP06 Series; Voltage Rating:400V;
Resistor Type = Thick Film / Resistance kOhm = 4.7 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805