Beschreibungen von Panasonic ERJ3EKF2371V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0603 2.37K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive
Chip Resistor, 2.37kΩ ±1%, 100mW, ±100ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
Resistor, thick film, SMD 0603 (1608), 2.37 kΩ, 0.1 W, ±1 %, ERJ3EKF2371V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 2.37kOhm 0.1W 1/10W
ERJ Series 0603 2.37 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 2.37 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 2370 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 2.37Kohms 1% AEC-Q200
Panasonic ERJ3EKF2371V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Resistance technical notation: 2K37 Temperature range: -55 ... +155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 2.37 kOhm
RESISTOR, 0603, 2K37 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:2.37kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD