Beschreibungen von Panasonic ERJ3EKF2200V, die von den Distributoren bereitgestellt werden.
Resistor Thick Film 0603 220 Ohm 1% 1/10W 100ppm/C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 220Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 220 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 220 Ω, 0.1 W, ±1 %, ERJ3EKF2200V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 220Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor,Thick Film,Res 220 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Precision Thick Film Chip Resistor, 220 ½, 1 %, 0.1 W
Panasonic SCT
SMD Thick Film 0603 0,1W 1% 220R Taped
Thick Film Resistors - SMD 0603 220ohms 1% AEC-Q200
220Ω ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3EKF2200V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 220 Ohm
Resistance:220Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF2200V.