Beschreibungen von Panasonic ERJ2RKF5101X, die von den Distributoren bereitgestellt werden.
Res Thick Film 0402 5.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Thick Film Resistors – SMD; PANASONIC; ERJ-2RKF5101X; 5.1 kOhm; 0402; 1 %; Thick Film
ERJ Series 0402 5.1 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 5.1 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 5.1kOhm ±100ppm/C
Thick Film Chip Res, 0402, 1/16W 1%; 5.1Kohm, 100Ppm,7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-2RKF5101X
Precision Thick Film Chip Resistor, 5100 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - Smd 0402 5.1Kohms 1% Aec-Q200
SMD Resistor 0402 0.1W 1% 5K1 Taped
5.1kΩ ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
Panasonic ERJ2RKF5101X - General Purpose Chip Resistors
RESISTOR, THICK, 5.1K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:5.1kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound
Resistor Type = Thick Film / Resistance kOhm = 5.1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402